230057GB
EECOSwitch DIP N.O./N.C. DP16T 16 Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
230057GB
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Screwdriver
Actuator Length:
2.03 mm
Number of Positions:
16
Pole Throw Configuration:
DP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The EECO part 230057GB is a versatile and reliable DIP switch suitable for various electronic applications. This switch features a dual in-line package with 16 poles, allowing for multiple switching options. It offers both Normally Open (N.O.) and Normally Closed (N.C.) configurations, providing flexibility in circuit design.The switch is easy to operate with a screwdriver, allowing for quick and convenient adjustments. With a rating of 0.1A and 5VDC, it is capable of handling a wide range of electrical requirements. Boasting exceptional durability, this switch is designed to withstand up to 10,000 cycles, ensuring long-lasting performance. It has PC pins for secure and reliable connections and features a 2.54mm pin spacing, making it compatible with standard printed circuit boards.Whether you need to select between multiple circuit options or customize the behavior of your electronic system, the EECO part 230057GB is an ideal choice. With its high-quality construction and user-friendly design, it offers reliable switching capabilities for your electronic projects.
Search Keywords:
230057GB
IN STOCK:
176
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.06
$30.300
40
$5.77
$230.800
80
$5.67
$453.600
120
$5.59
$670.800
280
$5.51
$1,542.800
520
$5.42
$2,818.400
1,000
+
$5.34
$5,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-3
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/...
350065GS
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
DEH-9P
D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - Shell Size 1 (E) - 5A - Straig...
622-025-260-043
D-Sub Receptacle - 25 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - Gold ...
111SM1-H2
Snap Action Switch - SPDT - 5A 250VAC/30VDC - Straight Lever Actuator - 198gf Operating Fo...