230057GP
EECOSwitch DIP N.O./N.C. DP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
230057GP
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
DP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The EECO part 230057GP is a versatile and reliable switch that is perfect for various electronic applications. This DIP switch features a DP16T configuration, allowing for multiple circuit combinations. It has 16 flush screwdriver-operated terminals, ensuring a secure and stable connection.Designed to handle a current of 0.1A and a voltage of 5VDC, this switch offers excellent performance and durability. With its 10000-cycle rating, it guarantees long-lasting usage without compromising on quality.The 2.54mm pitch of the PC pins on this switch makes it compatible with standard breadboards and PCBs. Its convenient thru-hole design ensures easy installation and soldering.Whether you need to select multiple options, configure circuits, or toggle between various settings, this Switch DIP N.O./N.C. DP16T offers the perfect solution. Trust in its high-quality construction and reliable performance for your electronic projects.
Search Keywords:
230057GP
IN STOCK:
496
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$13.93
$69.650
10
$13.73
$137.300
20
$13.52
$270.400
40
$10.14
$405.600
60
$9.46
$567.600
80
+
$9.27
$741.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5747150-6
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - M...
8125SD9R2BE
Snap-acting Momentary Pushbutton Switches
2-640502-2
12P MR HDR ASSY VO LF
3290W-1-201
TRIMMER - 3/8" SQ MT WW
RJ26FW503
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin ...