272012M
EECORotary DIP Switch - 1 Pole BCD Complement - 28VDC@125mA - PCB Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
272012M
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Body Orientation:
Straight
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.125@28VDC A
Contact Plating:
Gold/Nickel
The 272012M is rotary switch 2700 Series is compact, fully sealed switch design suitable for wave soldiering and automated cleaning processes. Features legends located on both the top and side of the thumbwheel for maximum design flexibility and user convenience. Operating temperature range is from -65 to 85 °C.
Search Keywords:
272012M
IN STOCK:
73
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$15.68
$156.800
24
$8.73
$209.520
96
$7.65
$734.400
600
+
$7.11
$4,266.000
DOWNLOADS