help desk software
DATA SHEET

277002MV

EECO

Rotary DIP Switch - 1 Pole BCD - 28VDC@125mA - PCB Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EECO
Part No:
277002MV
RoHS:
Yes
HTS:
8536.50.9020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Rotary DIP Switch - 1 Pole BCD - 28VDC@125mA - PCB Through Hole
Search Keywords:
277002MV
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.01
$17.010
24
$10.24
$245.760
96
$9.60
$921.600
250
$8.60
$2,150.000
600 +
$8.09
$4,854.000
Tools/3D Models
Product Guides