2R177638G
EECOSwitch Thumb-Pushwheel Thumbwheel BCH Complement 16 3A 115VAC 28VDC Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
2R177638G
RoHS:
Yes
Supplier Standard Pack
1
Actuator Style:
Thumbwheel
Circuit Code:
BCH Complement
Number of Positions:
16
Mounting:
Panel Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCH Complement 16 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords:
2R177638G
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$80.96
$80.960
10
$76.91
$769.100
25
+
$68.56
$1,714.000
Product Guides