Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
2R2228G
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 75 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC PC Board Panel Mount
Search Keywords:
2R2228G
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$109.82
$109.820
5
$91.35
$456.750
10
+
$85.64
$856.400
Product Guides