350002GS
EECOSwitch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
350002GS
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Flush Shaft
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The EECO part 350002GS is a high-quality switch designed for efficient and reliable control applications. This switch features a DIP configuration with a SP10T design, allowing for both normally open and normally closed positions. With a durable construction, this switch offers excellent performance with a flush shaft and PC pins for seamless integration onto the printed circuit board.Operating within a working voltage of 28VDC, this switch has a current rating of 0.1A, making it suitable for a range of low-power applications. The switch has been tested for durability, ensuring a lifespan of 20000 cycles to withstand frequent usage in demanding environments. The EECO part 350002GS features a standard pitch of 2.54mm, allowing for easy mounting onto a printed circuit board via the convenient thru-hole design. This switch offers precise and reliable control, making it an ideal choice for various industrial, automotive, and electronic applications.
Search Keywords:
350002GS
IN STOCK:
7,312
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$3.53
$176.500
100
$3.36
$336.000
250
$3.27
$817.500
500
$3.23
$1,615.000
1,000
$3.18
$3,180.000
2,500
$3.13
$7,825.000
5,000
$3.08
$15,400.000
7,500
+
$3.04
$22,800.000
Product Guides