help desk software
DATA SHEET

350041GS

EECO

Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EECO
Part No:
350041GS
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Flush Shaft
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Search Keywords:
350041GS
IN STOCK: 1,232
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.91
$195.500
100
$3.85
$385.000
250
$3.62
$905.000
500
$3.42
$1,710.000
1,000
$2.90
$2,900.000
2,500
$2.75
$6,875.000
5,000
$2.71
$13,550.000
7,500 +
$2.67
$20,025.000
Tools/3D Models
Product Guides