350065GS
EECOSwitch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
350065GS
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Flush Shaft
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The EECO part 350065GS is a versatile and reliable DIP switch designed for various applications. With a single-pole ten-throw (SP10T) configuration, it offers both normally open (N.O.) and normally closed (N.C.) options. This switch features a flush shaft and is easy to operate, making it suitable for use in compact spaces. Designed for a maximum current of 0.1A and a maximum voltage of 28VDC, this DIP switch is perfect for low-power electronic circuits. With its PC pins, it can be easily soldered onto a printed circuit board for permanent installation.Engineered for durability, this switch is rated for 20,000 cycles, ensuring long-lasting performance. Featuring a standardized 2.54mm pitch, it can be seamlessly integrated into common through-hole designs.Whether you need to control various circuits or select different operational modes, the EECO part 350065GS DIP switch offers a practical and reliable solution.
Search Keywords:
350065GS
IN STOCK:
550
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$3.91
$195.500
100
$3.85
$385.000
250
$3.62
$905.000
500
$3.42
$1,710.000
1,000
$2.90
$2,900.000
2,500
$2.75
$6,875.000
5,000
$2.71
$13,550.000
7,500
+
$2.67
$20,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
TPA11CGPC004
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose ...
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
AQV210EH
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
ST1-DC12V-F
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT