Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
EK-212A
RoHS:
Yes
HTS:
8536509020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Interface:
N/A
Key Material:
N/A
Case Colour:
White
Illumination Type:
N/R
Key Colour:
White
Connection Type:
Pin Head
Housing Material:
Acrylonitrile Butadiene Styrene
Family:
EK
IP Rating:
N/A
Keypad 12 Key Pin Head 0.98N
Search Keywords:
EK212A
IN STOCK:
2,659
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$16.15
$80.750
50
$15.91
$795.500
100
$15.67
$1,567.000
250
$15.44
$3,860.000
500
$8.17
$4,085.000
750
$5.75
$4,312.500
1,000
+
$5.64
$5,640.000
Product Guides