Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electrocube
Part No:
230B1C155K
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
BULK
Dielectric:
PET2327
Voltage:
2002347VDC
Capacitance Value:
1.52325uF
Tolerance:
102345%
Mounting:
Through Hole2334
Termination Style:
Axial2344
Size:
29.21 X 11.43 X 7.366 mm
Cap Film 1.5uF 200V PET 10% (29.21 X 11.43 X 7.366mm) Axial 85°C
Search Keywords:
230B1C155K
IN STOCK:
125
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2
$20.67
$41.340
25
$19.63
$490.750
100
$12.91
$1,291.000
250
$10.30
$2,575.000
500
$8.61
$4,305.000
1,000
+
$7.16
$7,160.000
Product Guides