help desk software
DATA SHEET

330D1A106K

Electrocube

Cap Film 10uF 50V PPS 10% (12.7 X 29.21mm) Axial 125°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electrocube
Part No:
330D1A106K
RoHS:
Yes
HTS:
8532250060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dielectric:
PPS
Voltage:
50,32 VDC|VAC
Capacitance Value:
10 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Axial
Size:
12.7 x 29.21 mm
The SEACOR part 330D1A106K is a high-quality capacitor film that offers excellent performance and reliability in various applications. It has a capacitance of 10uF and a voltage rating of 50V, making it suitable for a wide range of electronic circuit design needs. This capacitor is made of PPS (Polyphenylene Sulfide) material, known for its superior electrical properties and high-temperature resistance. With a tolerance of 10% and a temperature range of up to 125°C, it ensures stable and accurate capacitance values even in demanding environments.Measuring 12.7mm in diameter and 29.21mm in length, this axial capacitor can be easily mounted and integrated into electronic assemblies. Its compact size enables it to fit into space-constrained applications without compromising on performance.Whether used in consumer electronics, industrial equipment, or automotive systems, the SEACOR part 330D1A106K delivers exceptional reliability, long operational life, and excellent performance in all types of circuits. Trust this capacitor to provide stable and efficient power supply and signal conditioning in your electronic designs.
Search Keywords:
330D1A106K
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.71
$47.710
25
$45.33
$1,133.250
50
$43.06
$2,153.000
75
$40.91
$3,068.250
100 +
$38.86
$3,886.000
Tools/3D Models
Product Guides