help desk software
DATA SHEET

RG1783-1

Electrocube

Single-Phase Heavy Duty RC Networks

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electrocube
Part No:
RG1783-1
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Family:
RG
Dimension:
25.4mm x 12.7mm x 19.052470mm
Construction:
N/A
Dielectric:
N/A
Capacitance Tolerance:
202453%
Lead Diameter:
0.81 mm
Failure Rate:
N/R
Capacitance Value:
0.252454uF
Single-Phase Heavy Duty RC Networks
Search Keywords:
RG17831
IN STOCK: 40
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.32
$36.320
13
$34.50
$448.500
25
$26.91
$672.750
38
$24.79
$942.020
50 +
$24.29
$1,214.500
Tools/3D Models
Product Guides