Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electronic Devices Inc
Part No:
FPI4005
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
1
Packaging:
N/A
Bridge Type:
Single Phase
Configuration:
Single
Family:
FPI 4005
Operating Temperature:
-55 to 175 °C
Dimension:
28.58 x 28.58 x 10.29(Max) mm
Mounting:
Screw
Diode Rectifier Bridge Single 50V 40A 4-Pin
Search Keywords:
FPI4005
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$8.53
$25.590
10
$8.10
$81.000
25
$5.40
$135.000
50
$4.98
$249.000
100
$4.63
$463.000
250
$4.21
$1,052.500
500
+
$4.10
$2,050.000
Product Guides