Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electronic Devices Inc
Part No:
FPI4080
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The FPI4080 is bridge rectifier diode dimensions 1.1 in x 1.15 in x .85 in.
Search Keywords:
FPI4080
IN STOCK:
60
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$11.05
$33.150
10
$10.50
$105.000
25
$7.00
$175.000
50
$6.46
$323.000
100
$6.00
$600.000
250
$5.45
$1,362.500
500
+
$5.32
$2,660.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
A420-065567-00
AC Frame Solenoid
1414PHC4
enclosure - NEMA 12; continuous hinge, clamped cover; grey; steel enclosure; with inner pa...
H24-1A83
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting & Sky Wiring
GLAB01B
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Au...