Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electronic Devices Inc
Part No:
XLR10
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Operating Junction Temperature:
N/A
Configuration:
Single
Mounting:
Through Hole
Dimension:
15.25 x 0.86 mm
Maximum Power Dissipation:
N/A
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Maximum Continuous Forward Current:
0.2@Ta=55C A
Family:
XLR10
The ELECTRONIC DEV (EDI) part XLR10 is a highly reliable and efficient diode switching component designed to handle high voltage and current applications. With a maximum voltage rating of 9KV and a current rating of 0.2A, this 2-pin diode switch offers excellent performance and precision in controlling electrical circuits. It is specifically engineered for applications that require rapid switching and protection against reverse voltage. Whether used in industrial, automotive, or aerospace industries, the XLR10 diode switch ensures optimal functionality and longevity.
Search Keywords:
XLR10
IN STOCK:
788
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2
$16.20
$32.400
25
$6.08
$152.000
50
$4.05
$202.500
100
$3.63
$363.000
115
$3.38
$388.700
500
$3.16
$1,580.000
1,000
+
$3.08
$3,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides