Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
1400R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
Switch Access Rotary Switch Round Knob
Search Keywords:
1400R
IN STOCK:
31
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.38
$23.800
25
$2.27
$56.750
50
$2.15
$107.500
100
+
$2.09
$209.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1778069
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1783740
Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 50 mm - color: green
RPS-120-12
AC/DC Power Supply - 1 Output - 12V@7A - 84W - Medical
RPS-120-24
AC/DC Power Supply - 1 Output - 24V@3.5A - 84W - Medical
WITA-18V-M
Standard Cable Tie - 54.1 mm (2.130 in) - Overall Width 2.5 mm (0.100 in) - Overall Le...