7105C
ElectroswitchSwitch Toggle ON None OFF SPST Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
7105C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
SPST14110
Switch Configuration:
ON None OFF14118
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Quick Connect14119
Operating Temperature:
N/A
Switch Toggle ON None OFF SPST Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Search Keywords:
7105C
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$11.65
$116.500
25
$7.11
$177.750
50
$3.55
$177.500
100
$2.89
$289.000
250
$2.77
$692.500
500
$2.63
$1,315.000
1,000
+
$2.37
$2,370.000
Product Guides