7152C
ElectroswitchSwitch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
7152C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
SPDT14110
Switch Configuration:
(ON) OFF ON14118
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Quick Connect14119
Operating Temperature:
N/A
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Search Keywords:
7152C
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$4.631
$4.631
10
$4.210
$42.100
25
$4.000
$100.000
50
$3.800
$190.000
100
$3.160
$316.000
250
$2.780
$695.000
1,000
+
$2.530
$2,530.000
Product Guides