help desk software
DATA SHEET

7162C

Electroswitch

Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
7162C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
SPDT14110
Switch Configuration:
(ON) OFF (ON)14118
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Quick Connect14119
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Search Keywords:
7162C
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.042
$9.042
5
$8.220
$41.100
25
$6.760
$169.000
50
$6.660
$333.000
100
$6.480
$648.000
250
$5.980
$1,495.000
500
$5.460
$2,730.000
1,000
$5.330
$5,330.000
2,500 +
$5.140
$12,850.000
Tools/3D Models
Product Guides