7205B
ElectroswitchSwitch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
7205B
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
SPST14110
Switch Configuration:
ON None OFF14118
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Screw14119
Dimension:
23.5mm x 16.76mm x 45.3914112mm
Operating Temperature:
N/A
Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
7205B
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$5.49
$27.450
50
$4.52
$226.000
100
$3.82
$382.000
250
$3.09
$772.500
500
$2.93
$1,465.000
1,000
$2.67
$2,670.000
2,500
$2.60
$6,500.000
5,000
+
$2.54
$12,700.000
Product Guides