help desk software
DATA SHEET

7205D

Electroswitch

Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
7205D
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
SPST14110
Switch Configuration:
ON None OFF14118
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Solder Lug14119
Operating Temperature:
N/A
Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 559.27VA Panel Mount with Threads
IN STOCK: 98
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.65
$116.500
25
$7.11
$177.750
50
$3.55
$177.500
100
$2.89
$289.000
250
$2.77
$692.500
500
$2.63
$1,315.000
1,000 +
$2.37
$2,370.000
Tools/3D Models
Product Guides