help desk software
DATA SHEET

A121S1YCQ

Electroswitch

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A121S1YCQ
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 6.6 x 29.79 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords:
A121S1YCQ
IN STOCK: 751
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.50
$92.500
25
$14.02
$350.500
50
$12.67
$633.500
100
$10.40
$1,040.000
250
$9.98
$2,495.000
500
$9.60
$4,800.000
1,000 +
$9.36
$9,360.000
Tools/3D Models
Product Guides