A123S1YCQ
ElectroswitchSwitch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A123S1YCQ
RoHS:
No
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 6.6 x 29.79 mm
Operating Temperature:
N/A
Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords:
A123S1YCQ
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.48
$47.400
25
$8.59
$214.750
50
$6.88
$344.000
100
$5.22
$522.000
250
$5.00
$1,250.000
500
$4.79
$2,395.000
1,000
+
$4.67
$4,670.000
Product Guides