A126S1YZQ
ElectroswitchSwitch Toggle ON None (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A126S1YZQ
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 32.2 mm
Operating Temperature:
N/A
Switch Toggle ON None (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
A126S1YZQ
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$9.06
$226.500
50
$7.34
$367.000
100
$5.52
$552.000
250
$5.29
$1,322.500
500
$5.07
$2,535.000
1,000
+
$4.93
$4,930.000
Product Guides