A127S1YZQ
ElectroswitchSwitch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A127S1YZQ
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
SPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7mm x 6.6mm x 32.2 mm
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
A127S1YZQ
IN STOCK:
83
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
25
$7.98
$199.500
50
$6.48
$324.000
100
$4.91
$491.000
250
$4.71
$1,177.500
500
$4.53
$2,265.000
1,000
+
$4.42
$4,420.000
Product Guides