A127T1TWCQ
ElectroswitchSwitch Toggle (ON) OFF (ON) SPDT Large Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A127T1TWCQ
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Large Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
17.45 x 17.45 x 39.78 mm
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) SPDT Large Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords:
A127T1TWCQ
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$20.69
$20.690
10
$18.46
$184.600
25
$17.91
$447.750
50
$14.48
$724.000
100
$11.00
$1,100.000
250
$10.55
$2,637.500
500
+
$10.27
$5,135.000
Product Guides