A131P32Y5ZQ
ElectroswitchSwitch Toggle ON OFF (ON) SPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A131P32Y5ZQ
RoHS:
No
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
SPDT
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7mm x 6.6mm x 35.33 mm
Operating Temperature:
N/A
Switch Toggle ON OFF (ON) SPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
A131P32Y5ZQ
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$24.12
$24.120
10
$21.68
$216.800
25
$21.07
$526.750
50
$16.57
$828.500
100
$13.03
$1,303.000
250
$12.53
$3,132.500
500
+
$12.22
$6,110.000
Product Guides