help desk software
DATA SHEET

A131S1YZQ

Electroswitch

Toggle Switch - SPDT - On-Off-Mom - 6A, 125VAC/28VDC - 10.41mm Standard Round - Non-Illuminated - 1/4-40 Bushing Thread - Solder Lug - Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A131S1YZQ
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 32.2 mm
Operating Temperature:
N/A
The ELECTROSWITCH part A131S1YZQ is a versatile and reliable switch that is designed for various applications. With its toggle ON OFF (ON) functionality, it provides a convenient way to control electrical circuits. This switch features a single pole, double throw (SPDT) configuration, making it suitable for installations that require multiple output options. Equipped with a bat lever, it offers easy operation and ensures a secure toggle action. The solder lug terminals provide a reliable and durable connection for soldering wires. Capable of handling up to 6A and rated for 250VAC and 28VDC, this switch is suitable for a wide range of voltage and current requirements. Designed for panel mount installation, it comes with threads that enable easy fastening to panels or enclosures. This ensures a secure and stable mounting for long-lasting performance. With its high-quality construction and versatile functionality, the ELECTROSWITCH A131S1YZQ is a reliable choice for various applications where a compact and efficient toggle switch is required.
Search Keywords:
A131S1YZQ
IN STOCK: 0
On Order:
286   can ship 12/9/24 
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.73
$83.650
25
$11.23
$280.750
50
$9.73
$486.500
100
$9.18
$918.000
250
$8.99
$2,247.500
500
$8.85
$4,425.000
1,000 +
$8.72
$8,720.000
Tools/3D Models
Product Guides