A221K12KAG
ElectroswitchSwitch Toggle ON OFF ON DPDT Locking Lever PC Pins 6A 250VAC 28VDC 0.5VA PC Mount with Bracket and Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A221K12KAG
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.5@28VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
N/A
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 44.37 x 11.43 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Locking Lever PC Pins 6A 250VAC 28VDC 0.5VA PC Mount with Bracket and Threads
Search Keywords:
A221K12KAG
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$44.10
$44.100
5
$39.64
$198.200
10
$38.54
$385.400
25
$37.50
$937.500
50
$28.66
$1,433.000
100
$22.93
$2,293.000
250
+
$22.36
$5,590.000
Product Guides