help desk software
DATA SHEET

A221K12KZG-M8

Electroswitch

Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A221K12KZG-M8
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON OFF ON14118
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Locking Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Straight14091
Terminal Type:
Solder Lug14119
Dimension:
12.7mm x 11.89mm x 40.6914112mm
Operating Temperature:
-25 to 71 °C
Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Search Keywords:
A221K12KZGM8
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.18
$35.180
5
$31.62
$158.100
10
$31.15
$311.500
25
$29.91
$747.750
50
$23.83
$1,191.500
100
$18.26
$1,826.000
250 +
$17.81
$4,452.500
Tools/3D Models
Product Guides