A223K12KZG
ElectroswitchSwitch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A223K12KZG
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.5@28VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7mm x 11.43mm x 40.71 mm
Operating Temperature:
N/A
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads
Search Keywords:
A223K12KZG
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$34.36
$34.360
5
$30.88
$154.400
10
$30.42
$304.200
25
$29.21
$730.250
50
$23.28
$1,164.000
100
$17.86
$1,786.000
250
+
$17.42
$4,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A423K12KZG
Switch Toggle 4PDT 6A 125V
D-621-0417-L
Connector Accessories Plug Terminator Brass Alloy
A423K12KZG-M8
Toggle Switch - 4PDT - On-On - 6A, 125VAC/28VDC - 15.47mm Locking Lever - 1/4-40 Bushing T...
MTCP-122-20S
Socket Insert - 20 Position - 20 to 22 AWG - Removable Contact - Polyethylene - Thermoplas...
202K174-25-02-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer