A223K12KZG-M8
ElectroswitchSwitch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A223K12KZG-M8
RoHS:
No
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7mm x 11.89mm x 40.69 mm
Operating Temperature:
-25 to 71 °C
The ELECTROSWITCH part A223K12KZG-M8 is a reliable toggle switch designed for versatile applications. Featuring a Double-Pole, Double-Throw (DPDT) circuit configuration, this switch offers ON-None-ON functionality with a locking lever mechanism for added security. With a 5A, 125VAC and 28VDC rating, this switch is suitable for use in a variety of electrical setups. The switch is panel mountable with threaded terminals for easy installation and secure connections. Trust ELECTROSWITCH for durable, high-quality components for your electrical control needs.
Search Keywords:
A223K12KZGM8
IN STOCK:
56
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$23.62
$23.620
5
$22.10
$110.500
10
$21.08
$210.800
25
$20.45
$511.250
50
$19.85
$992.500
100
$18.77
$1,877.000
250
+
$18.27
$4,567.500
Product Guides
CUSTOMERS
ALSO BOUGHT
402ZBE
Switch Push Button Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder L...
44A45-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
111SM1-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
1590FGY
enclosure - diecast
L60D-G28-W
PMI RND .232" LED 28V Wire Green MS