A226P32YZQ
ElectroswitchSwitch Toggle ON None (ON) DPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A226P32YZQ
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 33.17 mm
Operating Temperature:
N/A
Switch Toggle ON None (ON) DPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
A226P32YZQ
IN STOCK:
78
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$28.97
$28.970
5
$27.10
$135.500
25
$25.07
$626.750
50
$19.57
$978.500
100
$14.79
$1,479.000
250
$14.40
$3,600.000
500
+
$14.18
$7,090.000
Product Guides