A227K12KZG-M8
ElectroswitchSwitch Toggle (ON) OFF (ON) DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A227K12KZG-M8
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.89 x 40.69 mm
Operating Temperature:
-25 to 71 °C
Switch Toggle (ON) OFF (ON) DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Search Keywords:
A227K12KZGM8
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$109.14
$109.140
Product Guides