A231S1HCQP
ElectroswitchSwitch Toggle ON OFF (ON) DPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A231S1HCQP
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 29.74 mm
Operating Temperature:
N/A
Switch Toggle ON OFF (ON) DPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords:
A231S1HCQP
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$37.72
$37.720
Product Guides