A232M1YCQ
ElectroswitchSwitch Toggle ON ON ON SP3T Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A232M1YCQ
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Short Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 22.91 mm
Operating Temperature:
N/A
Switch Toggle ON ON ON SP3T Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords:
A232M1YCQ
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$18.97
$18.970
10
$16.92
$169.200
25
$16.42
$410.500
50
$13.28
$664.000
100
$10.29
$1,029.000
250
$9.73
$2,432.500
500
+
$9.47
$4,735.000
Product Guides