A232P31D9AQ
ElectroswitchSwitch Toggle ON ON ON SP3T Flat Lever PC Pins 6A 250VAC 28VDC PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A232P31D9AQ
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 35 x 11.43 mm
Operating Temperature:
N/A
Switch Toggle ON ON ON SP3T Flat Lever PC Pins 6A 250VAC 28VDC PC Mount with Bracket
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$43.20
$43.200
Product Guides