A232S1YZQ
ElectroswitchSwitch Toggle ON ON ON SP3T Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A232S1YZQ
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 32.2 mm
Operating Temperature:
N/A
Switch Toggle ON ON ON SP3T Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
A232S1YZQ
IN STOCK:
69
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.60
$73.000
25
$13.23
$330.750
50
$10.20
$510.000
100
$7.83
$783.000
250
$7.41
$1,852.500
500
$7.21
$3,605.000
1,000
+
$7.10
$7,100.000
Product Guides