A235M1D9AB
ElectroswitchSwitch Toggle (ON) ON (ON) SP3T Short Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A235M1D9AB
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
SP3T14110
Switch Configuration:
(ON) ON (ON)14118
Contact Rating @ Voltage:
0.5@28VAC 28VDC A
Actuator Style:
Short Bat Lever14088
Mounting:
PC Mount with Bracket14108
Thread Size:
N/R
Body Orientation:
Right Angle14091
Terminal Type:
PC Pins14119
Dimension:
12.7mm x 28.7mm x 11.4314112mm
Operating Temperature:
N/A
Switch Toggle (ON) ON (ON) SP3T Short Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket
Search Keywords:
A235M1D9AB
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.64
$21.640
10
$19.45
$194.500
25
$18.91
$472.750
50
$14.75
$737.500
100
$11.64
$1,164.000
250
$11.20
$2,800.000
500
+
$10.92
$5,460.000
Product Guides