A435S1YZQ
ElectroswitchSwitch Toggle (ON) ON (ON) DP3T Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
A435S1YZQ
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
DP3T
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7mm x 21.41mm x 33.85 mm
Operating Temperature:
N/A
Switch Toggle (ON) ON (ON) DP3T Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
A435S1YZQ
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$40.69
$40.690
5
$36.31
$181.550
10
$35.76
$357.600
25
$34.20
$855.000
50
$27.14
$1,357.000
100
$20.82
$2,082.000
250
+
$20.27
$5,067.500
Product Guides