help desk software
DATA SHEET

B123J2ZQ2

Electroswitch

Switch Rocker ON None ON SPDT Solder Lug Paddle Rocker 6A 250VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
B123J2ZQ2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON None ON SPDT Solder Lug Paddle Rocker 6A 250VAC 28VDC
Search Keywords:
B123J2ZQ2
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.03
$55.150
25
$10.00
$250.000
50
$7.76
$388.000
100
$6.12
$612.000
250
$5.62
$1,405.000
500
$5.53
$2,765.000
1,000 +
$5.45
$5,450.000
Tools/3D Models
Product Guides