C1D0304N
ElectroswitchFully Enclosed Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 90° Index - PCB Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C1D0304N
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
4
Pole Throw Configuration:
3P4T
Actuator Length:
9.53 mm
Dimension:
21.97 x 19.96 x 36.47 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
0.25@28VDC A
Fully Enclosed Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 90° Index - PCB Terminals
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$44.27
$44.270
10
$28.63
$286.300
25
+
$27.06
$676.500
Product Guides