C1D0306N-VA
ElectroswitchFully Enclosed Rotary Switch - 3 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 60° Index - PCB Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C1D0306N-VA
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
3P6T
Actuator Length:
9.53 mm
Dimension:
21.97 x 19.96 x 14.12 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.25@28VDC A
Fully Enclosed Rotary Switch - 3 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 60° Index - PCB Terminals
Search Keywords:
C1D0306NVA
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$55.69
$55.690
5
$49.69
$248.450
10
$48.21
$482.100
25
$46.14
$1,153.500
50
$35.48
$1,774.000
100
$27.26
$2,726.000
250
+
$26.53
$6,632.500
Product Guides