C1D0312N-A
ElectroswitchFully Enclosed Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 30° Index - PCB Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C1D0312N-A
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
12
Pole Throw Configuration:
3P12T
Actuator Length:
9.53 mm
Dimension:
21.97 x 19.96 x 36.47 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@28VDC A
Fully Enclosed Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 30° Index - PCB Terminals
Search Keywords:
C1D0312NA
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$57.41
$57.410
5
$51.23
$256.150
10
$49.70
$497.000
25
$47.57
$1,189.250
50
$36.58
$1,829.000
100
$28.08
$2,808.000
250
+
$26.97
$6,742.500
Product Guides