C2P0204N-A
ElectroswitchRotary Switch - 2 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Polyester - 60° Index - PCB Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C2P0204N-A
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
4
Pole Throw Configuration:
DP4T
Actuator Length:
9.53 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.25@28VDC A
The ELECTROSWITCH part C2P0204N-A Rotary Switch is a versatile and reliable component designed for a wide range of applications. It features a 2-pole configuration with adjustable positions, allowing for flexible circuit control. With a non-shorting design, this switch ensures smooth and reliable operation. It has a rating of 0.25A at 28VDC and 0.1A at 125VAC, making it suitable for low voltage applications. The switch is constructed with a durable polyester material and offers a 60° indexing capability, providing precision and ease of use. It also features PCB terminals for secure and convenient connection. Trust ELECTROSWITCH for high-quality and efficient rotary switches to meet your electronic needs.
Search Keywords:
C2P0204NA
IN STOCK:
55
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$38.28
$38.280
5
$34.15
$170.750
10
$33.64
$336.400
25
$32.17
$804.250
50
$25.57
$1,278.500
100
$18.77
$1,877.000
250
+
$18.27
$4,567.500
Product Guides