help desk software
DATA SHEET

C3P0604N-A

Electroswitch

Rotary Switch - 6 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Polyester - 90° Index - PCB Terminals

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C3P0604N-A
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
4
Pole Throw Configuration:
6P4T
Actuator Length:
9.53 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.25@28VDC A
Rotary Switch - 6 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Polyester - 90° Index - PCB Terminals
Search Keywords:
C3P0604NA
IN STOCK: 36
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.21
$51.210
5
$45.69
$228.450
10
$44.33
$443.300
25
$43.04
$1,076.000
50
$32.60
$1,630.000
100
$25.07
$2,507.000
250 +
$24.40
$6,100.000
Tools/3D Models