C4D0112N-A
ElectroswitchFully Enclosed Rotary Switch - 1 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C4D0112N-A
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
12.7 mm
Dimension:
38.1 x 38.1 x 42.34 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.5@28VDC A
Fully Enclosed Rotary Switch - 1 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals
Search Keywords:
C4D0112NA
IN STOCK:
3
Ships today, if you order in
On Order:
50
can ship 12/16/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$34.66
$34.660
5
$30.92
$154.600
10
$30.46
$304.600
25
$29.13
$728.250
50
$23.14
$1,157.000
100
$16.99
$1,699.000
250
+
$16.53
$4,132.500
Product Guides