C4D0112S-A
ElectroswitchFully Enclosed Rotary Switch - 1 Pole - 2 to 12 Position Adjustable - Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C4D0112S-A
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The ELECTROSWITCH C4D0112S-A is a fully enclosed rotary switch designed for various applications. Featuring 1 pole and an adjustable range of 2 to 12 positions, this switch allows for flexible functionality. With a shorting design, it ensures reliable connection and interruption of electrical circuits. It has a current rating of 0.5A@28VDC and 0.3A@125VAC, making it suitable for low-voltage and low-current applications. The switch is constructed with durable and thermally stable diallyl phthalate material, ensuring longevity and reliable performance. It has a 30° index for precise position indication, allowing for accurate control. The switch is designed with solder terminals for easy and secure electrical connections.
Search Keywords:
C4D0112SA
IN STOCK:
4
Ships today, if you order in
On Order:
100
can ship 1/27/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$34.14
$34.140
5
$31.94
$159.700
25
$29.55
$738.750
50
$22.71
$1,135.500
100
$16.71
$1,671.000
250
$16.27
$4,067.500
500
+
$16.02
$8,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3500S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 46.04mm - Solder - P...
C4D0206S-A
Fully Enclosed Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Shorting - 0.5A@28VDC...
V80212SS05Q
Power & Line Voltage Select Slide Switch-10,000 make-and-break cycles at full load-Unseale...
C4D0212S-A
Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 0.5A@28VD...
MF1-B-32-450-1-BB2-B-C
Circuit Breaker Magnetic 1Pole 5A 125VAC/32VDC