C4D0212N-A
ElectroswitchFully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C4D0212N-A
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
12
Pole Throw Configuration:
DP12T
Actuator Length:
12.7 mm
Dimension:
38.1 x 38.1 x 42.34 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.5@28VDC A
The ELECTROSWITCH part C4D0212N-A is a high-quality fully enclosed rotary switch that is designed for easy installation and reliable performance. This switch is a 2 pole switch with 2 to 12 adjustable positions, allowing for versatile functionality. With its non-shorting feature, this switch ensures accurate and reliable signal transmission. It has a maximum rating of 0.5A at 28VDC and 0.3A at 125VAC, making it suitable for a variety of applications. The switch features a durable construction with a diallyl phthalate housing, providing excellent resistance to heat, chemicals, and impact. Operating on a 30° index, this switch allows for precise positioning and efficient operation. It is equipped with solder terminals, ensuring secure and stable electrical connections. Whether for industrial, commercial or residential use, the ELECTROSWITCH part C4D0212N-A is a reliable and versatile rotary switch that delivers exceptional performance and durability.
Search Keywords:
C4D0212NA
IN STOCK:
0
On Order:
95
can ship 12/16/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$46.38
$46.380
5
$41.38
$206.900
10
$40.15
$401.500
25
$38.99
$974.750
50
$29.59
$1,479.500
100
$22.74
$2,274.000
250
+
$22.13
$5,532.500
Product Guides
CUSTOMERS
ALSO BOUGHT
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
108-0902-001
Red Banana Jack
108-0903-001
Black Banana Jack
L-7-50-9-C
Cable Ties, Standard Locking Nylon 6/6 Natural 44.45mm 222.41N
1110
1.3"Dia x 0.63"High - Black/White Thermoset - 0.25" Dia Mounting Hole - Set Screw